
This 60-position 2-row rectangular connector is designed for surface mount applications with a 1.27mm pitch. It features a bronze contact material with a gold plating and is compliant with ELV standards. The connector has a flammability rating of UL94 V-0 and is available in bulk packaging with 1600 pieces per package. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 179656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179656-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.