
3-position, 1-row wire-to-board power connector with straight, vertical PCB mounting orientation. Features male pin contacts made of copper alloy with tin plating, rated for 9A and 50V. Through-hole termination, 0.156-inch pitch, and a 10.2mm depth. Housing is natural colored, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 179839-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 10.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 340 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 1um |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 50V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.