
4-position, 2-row wire-to-board power connector with male tab contacts. Features a 9A contact current rating, 300V AC max voltage rating, and tin-plated copper alloy contacts. Designed for through-hole mounting with a 0.156-inch pitch and straight orientation. Compliant with CSA, VDE, ELV, and RoHS standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 179840-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179840-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 9A |
| Depth | 14.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Natural |
| Length | 14.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 50V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179840-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
