Power Double Lock wire-to-board connector featuring 12 positions and 12 power positions. This straight, through-hole mounted connector offers a 7A contact current rating with tin-plated copper alloy contacts. Designed for power applications, it boasts a 300V maximum voltage rating and operates within a -22°C to 221°C temperature range. The natural colored housing is UL94 V-0 flammability rated and the connector is RoHS compliant.
Sign in to ask questions about the TE Connectivity 179843-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179843-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 182 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179843-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
