
Female quick disconnect terminal for 14-18 AWG discrete wire, featuring a brass body with tin plating. This non-insulated receptacle offers a 6.35mm mating tab width and 0.134-inch insulation diameter. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0. Packaged on tape and reel for automated assembly.
TE Connectivity 179974-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Unplated, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.834inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
