
Female quick disconnect terminals featuring a straight, unshielded, non-insulated design. Constructed from copper alloy with tin plating, these terminals accept wire gauges from 14 to 18 AWG and support insulated wire with a maximum diameter of 0.134 inches. Operating within a temperature range of -40°C to 105°C, they offer a mating tab width of 6.35mm and are supplied in tape and reel packaging. These RoHS compliant components are suitable for free hanging and cable mounting.
Sign in to ask questions about the TE Connectivity 179974-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179974-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.834inch |
| Material | Copper Alloy |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Shielding | Unshielded |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179974-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
