
Conn Housing PL 2 POS 3.33mm Crimp ST Cable Mount Black Automotive
Sign in to ask questions about the TE Connectivity 1801174-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1801174-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 17.6mm |
| Hybrid Connector | No |
| Length | 0.685inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.131inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 55.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1801174-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.