
TE Connectivity 1801174-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 17.6mm |
| Hybrid Connector | No |
| Length | 0.685inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.131inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 55.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1801174-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.