
This 2-contact cable mount housing from TE Connectivity features a straight body orientation and crimp termination method. It has a terminal pitch of 3.33mm and a maximum operating temperature range of -40 to 150°C. The housing is designed for use with 16VDC and has a product length of 17.4mm, product depth of 11.9mm, and product height of 55.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1801174-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.33 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 11.9 |
| Product Height (mm) | 55.8 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 16VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1801174-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.