10-position, 2-row wire housing for signal applications, featuring a 4.5mm row spacing and 0.177-inch pitch. This black, PBT body connector is designed for wire-to-wire, free-hanging cable mounting with female socket contacts. It operates within a -40°C to 150°C temperature range and offers a crimp termination method. The housing is polarized, sealable, and meets UL94 HB flammability standards.
TE Connectivity 1801600-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 23.5mm |
| Hybrid Connector | No |
| Length | 32.6mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1801600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.