Quick Disconnect Terminal 10-11AWG Brass Tab 30.1mm T/R
TE Connectivity 180352-1 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | Tab |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-11AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 180352-1 to view detailed technical specifications.
No datasheet is available for this part.