
Male quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-11 AWG wire, this non-insulated terminal offers a 250V voltage rating and a maximum operating temperature of 105°C. It includes insulated wire support and a 6.35mm mating tab width, with a 0.8um tin plating thickness. Supplied in tape and reel packaging for automated assembly, this component is RoHS compliant.
TE Connectivity 180352-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 1.185inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating | 250V |
| Width | 7.4mm |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -9AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
