This 12-contact cable mount terminal from TE Connectivity features a current rating of 8A and a voltage rating of 160V AC. It is made of bronze and has a green housing color. The terminal is lead free and compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is packaged in strips.
TE Connectivity 180352-3 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47.1mm |
| Material | Bronze |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 640mV |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180352-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.