Connector Terminals, Contact Tab Crimp ST Cable Mount
TE Connectivity 180352-5 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180352-5 to view detailed technical specifications.
No datasheet is available for this part.