Quick disconnect terminal for 10-11 AWG discrete wire. Features a male brass contact with tin plating, a 6.35mm mating tab width, and 0.161 inch tab length. Designed for free-hanging mounting with a 5.08mm insulation diameter and 0.77 inch overall length. Supplied on tape and reel with 3500 units per package. RoHS compliant.
TE Connectivity 180353-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.161inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | -10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.