Quick Disconnect Terminal 12-14AWG RCP 18.05mm 13.3mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180374-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180374-1 technical specifications.
| Product Length (mm) | 18.05 |
| Product Depth (mm) | 13.3 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Wire Size | 12-14AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 180374-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.