
Quick Disconnect Terminal 13.5-17AWG F 11.4mm 7.6mm Strip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180397-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180397-1 technical specifications.
| Body Material | Brass |
| Depth | 7.6mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Length | 14.2mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180397-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
