
Manual extraction tool for pin and socket contacts. Designed for Universal MATE-N-LOK II series components. Features a black housing and socket mount. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1804030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1804030-1 technical specifications.
| Color | Black |
| Contact Type | Pin, Socket |
| Description | EXTRACTION TOOL |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1804030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
