
This female brass terminal features a free hanging design with a 4.3mm insulation diameter and supports up to 17AWG wire. It is made from brass and has a tin plating. The terminal is RoHS compliant and available in a package quantity of 500. It is suitable for use in applications where a non-insulated terminal is required.
TE Connectivity 180422-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.692inch |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 7.92mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180422-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
