Female quick disconnect terminal for 15-20AWG discrete wire, featuring a brass body with tin plating (0.8um thickness). This non-insulated receptacle offers straight orientation and a 13.4mm length with a 3.7mm width. It supports insulated wire with a maximum insulation diameter of 2.8mm and a mating tab width/thickness of 0.11 inches and 0.032 inches respectively. Supplied on a tape and reel for 15,000 units, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Length | 13.4mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 3.7mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |