Female receptacle terminal for 13-17 AWG wire, featuring brass construction with 1µm tin plating. This non-insulated quick disconnect terminal offers a 7.92mm mating tab width and 0.312 inch tab width, with a 0.032 inch tab thickness. Operating temperature range is -30°C to 105°C, with UL94 V-2 flammability rating. Insulated wire support is provided, and the component is RoHS and ELV compliant. Packaged in tape and reel for 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180453-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.339inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.312inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180453-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.