INSULATING BOOT POLYAMIDE NATURAL FOR CONN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
