
Quick disconnect terminal for discrete wire, featuring a brass body with tin plating. Designed for 5-17 AWG wire, this female receptacle offers a 6.35mm mating tab width and 0.032-inch tab thickness. Operating temperature range is -25°C to 105°C, with a 14.2mm length and 11.4mm wire/cable diameter. Mounts free hanging with a right-angle orientation and is supplied on tape and reel packaging.
TE Connectivity 180464-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 14.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
