TE Connectivity 180481-000 technical specifications.
| Color | Black |
| Depth | 6.6mm |
| ELV | Compliant |
| Length | 26.43mm |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180481-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.