High Performance Cable 3Conductors 20AWG 3.58mm Silver Plated Copper White 600VAC
Sign in to ask questions about the TE Connectivity 180533-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180533-000 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180533-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.