
Rectangular connector receptacle featuring a 4-position, 4-circuit, 4-pole configuration with a straight orientation. Constructed from durable nylon (polyamide) with a natural housing color, this connector supports quick connect termination with a 6.35mm tab width and accommodates wire gauges from 22AWG to 18AWG. It boasts a 28A current rating and a maximum operating temperature of 105°C, with a 250V AC voltage rating. The connector is RoHS compliant and UL94 V-2 flammability rated.
TE Connectivity 180900 technical specifications.
| Body Material | Nylon |
| Color | Clear, Natural, Beige |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 28A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Nylon, Polyamide |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Bag |
| Pitch | 10.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.