
FF 250 REC HSG 4P NYLON BLACK
TE Connectivity 180900-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 10.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180900-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
