4-position, 2-row, straight receptacle connector featuring 0.25-inch quick connect termination. Constructed with natural nylon housing and brass contacts with tin plating, this connector offers a 28A current rating and a 250V AC maximum voltage rating. Operating within a temperature range of -105°C to 105°C, it is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 180901 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige, Clear |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 28A |
| Depth | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Carton |
| Pitch | 7.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
