TE Connectivity 180901-0 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 31.5mm |
| Housing Color | Natural |
| Length | 28.1mm |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP FASTIN-FASTON |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180901-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.