6-position, 2-row rectangular connector with a 9.14mm pitch, featuring a straight, free-hanging, male housing. This insulated connector utilizes 6.3mm quick connect termination for female contacts made of brass with tin plating. Rated for 28A and 250V AC/250.25kV DC, it operates within a -30°C to 105°C temperature range and boasts a UL94 V-2 flammability rating. Constructed from natural colored nylon, it is RoHS compliant.
TE Connectivity 180906 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 32.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation | Insulated |
| Length | 1.27inch |
| Material | Nylon, Polyamide |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 9.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.3mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.