
2-position, 1-row female receptacle housing with a 7.4mm pitch, designed for board-to-board applications. Features a straight orientation and quick connect termination, accepting 6.35mm wide tabs. Constructed from natural colored Nylon (PA66) with a current rating of 28A and a maximum voltage rating of 250V AC / 250.25kV DC. Offers mating retention and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180907 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 22.9mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 22.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22000 |
| Packaging | Box |
| Pitch | 7.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
