
FF 250 REC HSG 2P NYLON BLACK
TE Connectivity 180907-5 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Contact Gender | Female |
| Depth | 22.9mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 22.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Box |
| Pitch | 7.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180907-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
