
2-position, 1-row, straight, free-hanging receptacle with 6.35mm tab width. Features brass contacts with tin plating, a nylon and glass fiber body, and a natural housing color. Rated for 28A current and operates up to 105°C. UL94 V-2 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 180908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180908 technical specifications.
| Body Material | Nylon, Glass fibre |
| Color | Natural, Beige, Clear |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 28A |
| Depth | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
