The TE Connectivity 180913-5 is a 3-position wire housing made from black nylon material. It features a quick connect termination and is designed for free hanging applications. The housing is available in bulk packaging with 2000 units per package. The Fastin-Faston series wire housing is suitable for crimp and IDC applications.
Sign in to ask questions about the TE Connectivity 180913-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180913-5 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180913-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.