
The 28A Faston tab is constructed with a brass/tin contact material and a nylon body. It has a length of 22.9mm and a tab width of 6.35mm. The component is RoHS compliant and is part of the AMP FASTIN-FASTIN series.
TE Connectivity 180916-0 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Length | 22.9mm |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | AMP FASTIN-FASTON |
| Tab Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.