
2-position, 1-row rectangular receptacle connector featuring a straight, free-hanging orientation. Constructed with a natural/beige nylon and glass fiber body, it supports a 28A current rating and a maximum operating temperature of 105°C. The connector utilizes brass contacts with tin plating and a 6.35mm pitch, with a 0.25-inch tab width for quick connect termination. It is RoHS compliant and offers mating retention.
TE Connectivity 180923 technical specifications.
| Body Material | Nylon, Glass fibre |
| Color | Natural, Beige |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 22.9mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 22.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
