This connector features a female contact gender, brass with tin plating, and a maximum current rating of 28A. It has a maximum voltage rating of 250.25kV and is made of nylon, polyamide, and PA66 materials. The connector is designed for free hanging mounting and has a pitch of 6.35mm. It is available in a carton packaging with 3500 units per package and is RoHS compliant.
TE Connectivity 180924 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Length | 31.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Carton |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
