
This 3-position wire housing is made of polyamide and features a black color. It has a length of 21.3mm and is designed for free hanging mount. The housing is compliant with ELV regulations and is RoHS compliant. It is available in a packaging quantity of 5000 pieces and is part of the Fastin-Faston series.
Sign in to ask questions about the TE Connectivity 180929-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 180929-5 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 21.3mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 7.2mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180929-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
