Conn Rectangular RCP 4 POS Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |