3-position, 2-row straight receptacle connector with a 0.25-inch tab width and 15.2mm pitch. Features a natural colored nylon housing, quick connect termination, and a free-hanging mount. Operates within a temperature range of -30°C to 105°C, with a maximum voltage rating of 250V AC and 250.25kV DC. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 180940 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Depth | 31.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 31.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Pitch | 15.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 19.9mm |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.