3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Flammability Rating | UL94 V-2 |
| Length | 22.9mm |
| Material | Nylon |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Series | AMP FASTIN-FASTON |
| Tab Width | 6.35mm |
| RoHS | Compliant |