
This black nylon wire housing is designed for free hanging applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with ELV regulations and RoHS standards. The housing is made of nylon material and has a length of 18.5mm. It is available in bulk packaging with 8000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 180984-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18.5mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180984-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
