
Four-position, wire-to-board connector with straight, through-hole termination. Features a 2A current rating, 600V voltage rating, and bronze contacts with matte tin plating. Designed for discrete wire connection with a 16-18AWG wire gauge range and 2.16mm insulation diameter. Compliant with RoHS and CSA approvals, this connector offers a 13mm height, 8.9mm depth, and 22.9mm length.
TE Connectivity 1811444-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Matte, Tin |
| Contact Type | Pin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 8.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Natural |
| Insulation Diameter | 2.16mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Supply Voltage (AC) | 600V |
| Max Supply Voltage (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.8mm |
| Pitch | 0.276inch |
| Plating Thickness | 6.4um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Buchanan |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 8.64mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
