
TE Connectivity 1811448-1 technical specifications.
| Assembly Length | 4mm |
| Color | Red |
| Connector System | Cable-to-Panel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Medical CPC |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.