
This Medical CPC cable-to-panel connector features a 4mm assembly length and is constructed from thermoplastic. It is designed for front mounting and has a maximum operating temperature of 170°C and a minimum operating temperature of -50°C. The connector is compliant with ELV standards and is packaged in cartons with 10 units per package. It is also RoHS compliant and features a straight orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1811448-5 technical specifications.
| Assembly Length | 4mm |
| Color | Blue |
| Connector System | Cable-to-Panel |
| ELV | Compliant |
| Length | 4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Medical CPC |
| Shell Material | Plastic |
| RoHS | Compliant |