This grey cable-to-panel connector features a 4mm assembly length and is compliant with UL94 V-0 flammability rating. Operating temperature range is from -50°C to 170°C. The connector is RoHS compliant and part of the Medical CPC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1811448-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1811448-6 technical specifications.
| Assembly Length | 4mm |
| Color | Grey |
| Connector System | Cable-to-Panel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Medical CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811448-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
