
Cable Assembly STP 2m 28AWG Mini-SAS to Mini-SAS 16 to 16 POS PL-PL
TE Connectivity 1812765-3 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Lead Length | 2m |
| Length | 2m |
| Number of Positions | 16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.