
Female socket contact for signal and power applications, designed for crimp termination of 18-22AWG cable. Features a 5A current rating, 40V operating voltage, and tin plating over bronze for reliable conductivity. This straight, unshielded contact has a length of 15.3mm, depth of 3.5mm, and height of 3.2mm, with a maximum insulation diameter of 2.3mm. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 181299-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 181299-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.2mm |
| Insulation Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 40V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Plating Thickness | 0.7999984um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 40V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181299-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
