10-position, single-row shrouded header socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated copper contacts. Rated for 1A current and operates within a -55°C to 125°C temperature range. Constructed with polyester insulation and a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1814655-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1814655-7 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Contact Style | Screw |
| Current Rating | 1A |
| Depth | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Length | 2.9mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1814655-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.