
Female socket terminal for discrete wire signal applications. Features bronze contact material with tin plating and a 0.8um plating thickness. Designed for straight, crimp termination onto wire gauges from 22AWG to 26AWG. Operates within a temperature range of -55°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 182206-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.3mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182206-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
